Texas Instruments ADC10D1000CCMPR technical specifications.
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.9V |
| Power Consumption | 2.9W |
| Power Dissipation | 3.4W |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC10D1000CCMPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.