
Dual 10-bit Analog-to-Digital Converter (ADC) with a 200 MSPS sampling rate. Features LVDS and parallel interface, differential input type, and 2 analog inputs. Offers 0.43 LSB DNL and 0.92 LSB INL, with a signal-to-noise ratio of 59.9 dB. Operates from a 1.7V to 1.9V supply voltage, with a maximum power dissipation of 450mW. Surface mountable in a 60-pin WQFN package with tin-matte contact plating.
Texas Instruments ADC10DV200CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 200000KS/s |
| Differential Nonlinearity | 0.43LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.92LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 450mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 59.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10DV200CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
