Texas Instruments ADC10DV200CISQE technical specifications.
| Package/Case | 200 |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 160mA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 200MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC10DV200CISQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.