
Dual-channel, 10-bit analog-to-digital converter (ADC) with a 200 MS/s sampling rate. Features differential input type, parallel and LVDS interface, and bipolar polarity. Operates with a supply voltage range of 1.7V to 1.9V, consuming 450mW nominal power. Achieves 0.43 LSB differential nonlinearity and 0.92 LSB integral nonlinearity. Surface mountable in a 60-WQFN package, with a temperature range of -40°C to 85°C.
Texas Instruments ADC10DV200CISQE/NOPB technical specifications.
| Contact Plating | Tin |
| Differential Nonlinearity | 0.43LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.92LSB |
| Interface | Parallel, LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Sampling Rate | 200MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC10DV200CISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
