Texas Instruments ADC1173EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC1173 |
| Supported Device Technology | ADC |
| Input Voltage Range | 0 to 6VDC |
| Number of Bits | 8 |
| Sampling Rate | 15MSPS |
| IDE | HSDCPro |
| Windows | Win XP |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win XP |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADC1173EVM to view detailed technical specifications.
No datasheet is available for this part.