
Texas Instruments ADC1175-50CIMT/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 73000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC1175-50CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.