
8-bit Analog-to-Digital Converter (ADC) with a 50MSPS sampling rate. Features a single-ended input and parallel interface. Operates from a 4.75V to 5.25V supply, consuming 125mW. Packaged in a 24-TSSOP for surface mounting, with a temperature range of -20°C to 75°C. Offers 48dB Signal to Noise Ratio (SNR) and is RoHS compliant.
Texas Instruments ADC1175-50CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 125mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 48dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC1175-50CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
