
8-Bit Analog-to-Digital Converter (ADC) with a 20MSPS conversion rate. Features single-ended input, parallel interface, and unipolar polarity. Offers 1LSB differential nonlinearity and 1.3LSB integral nonlinearity. Operates with a 5V supply voltage and a temperature range of -20°C to 75°C. Packaged in a 24-TSSOP for surface mounting.
Texas Instruments ADC1175CIMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 47.6dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC1175CIMTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
