
11-bit, 1-channel Analog-to-Digital Converter (ADC) with a 125 MSPS sampling rate. Features differential input, parallel interface, and bipolar polarity. Operates from a 3.3V supply with a power consumption of 608mW. Housed in a 48-lead QCC package for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADC11C125CISQ technical specifications.
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.2W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 608mW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | No |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 65.7dB |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC11C125CISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
