
11-bit, 170 MSPS Analog-to-Digital Converter (ADC) with a 1.1 GHz analog bandwidth. Features a differential input type and a parallel interface. Operates with a supply voltage of 3V to 3.6V, consuming 715mW of power. Offers a Signal-to-Noise Ratio (SNR) of 65.2dB. Packaged in a 48-WQFN for surface mounting, with a maximum operating temperature of 85°C.
Texas Instruments ADC11C170CISQ/NOPB technical specifications.
| Conversion Rate | 170000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 715mW |
| Power Dissipation | 5.2kW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 65.2dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC11C170CISQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.
