Dual-channel, 11-bit pipelined analog-to-digital converter (ADC) with a sampling rate of 105 MSPS. Features differential input, LVDS and serial interfaces, and bipolar polarity. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers 67.5dB signal-to-noise ratio and a maximum power dissipation of 800mW. Surface mountable, lead-free, and RoHS compliant.
Texas Instruments ADC11DS105CISQE/NOPB technical specifications.
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1W |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 67.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC11DS105CISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.