Dual-channel, 11-bit analog-to-digital converter (ADC) with a 200 MSPS conversion rate. Features differential inputs, LVDS and parallel interfaces, and a 1.5 LSB integral nonlinearity. Operates from a 1.7V to 1.9V supply voltage, with a nominal supply current of 160mA. This surface mount device offers a signal-to-noise ratio of 63.8dB and is RoHS compliant.
Texas Instruments ADC11DV200CISQE/NOPB technical specifications.
| Conversion Rate | 200000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 845mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 473mW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 63.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC11DV200CISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.