
Texas Instruments ADC11L066CIVY technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 66000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 357mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | No |
| Sampling Rate | 66MS/s |
| Signal to Noise Ratio (SNR) | 65dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC11L066CIVY to view detailed technical specifications.
No datasheet is available for this part.