The ADC12010CIVY/NOPB is a 10-bit dual analog-to-digital converter with a maximum sampling rate of 10MSPS and an operating supply voltage of 5V. It is packaged in a TQFP-32 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The ADC12010CIVY/NOPB has a power consumption of 160mW and a resolution of 12 bits.
Texas Instruments ADC12010CIVY/NOPB technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 160mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12010CIVY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.