
12-Bit, 20MSPS Analog-to-Digital Converter (ADC) for surface mount applications. Features a 12-bit resolution and a sampling rate of 20MS/s, with an integral nonlinearity of -1.4LSB and a signal-to-noise ratio of 70dB. Operates from a 4.75V to 5.25V supply voltage, consuming 178mW of power. Packaged in a 32-pin LQFP with tin, matte contact plating, suitable for industrial temperature ranges of -40°C to 85°C.
Texas Instruments ADC12020CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20000KS/s |
| Integral Nonlinearity (INL) | -1.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 178mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12020CIVY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
