The ADC12041CIMSAX is a 12-bit analog-to-digital converter with a sampling rate of 216,000 samples per second. It is available in a surface mount SSOP package. Operating temperature range is from -40°C to 85°C. The device is not RoHS compliant. It is supplied as a tape and reel package with 2000 units per reel.
Texas Instruments ADC12041CIMSAX technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 216000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12041CIMSAX to view detailed technical specifications.
No datasheet is available for this part.