
12-bit, 8-channel sampling analog-to-digital converter with a 278 kS/s conversion rate. Features 1 LSB integral and differential nonlinearity, and 2.5 LSB full-scale error. Operates from a 4.5V to 5.5V supply with a nominal current of 2.3mA. Encased in a 44-PLCC package for surface mounting, with tin-matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADC12048CIV/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 278KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.5mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 278KS/s |
| Supply Type | Analog, Digital |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12048CIV/NOPB to view detailed technical specifications.
No datasheet is available for this part.
