The ADC12048CIVF/NOPB is a 13-bit analog-to-digital converter with a proprietary conversion method. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The device has 44 terminals and a quad terminal position. It is available in a 10mm x 10mm QFP-44 package.
Texas Instruments ADC12048CIVF/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12048CIVF/NOPB to view detailed technical specifications.
No datasheet is available for this part.