
12-bit, 114 kS/s successive approximation analog-to-digital converter (ADC) with serial SPI interface. Features 2LSB integral nonlinearity and unipolar polarity. Operates from a 3V to 5.5V supply, with a nominal supply current of 600uA and power consumption of 15mW. Packaged in a 16-pin SOIC surface mount configuration, with a maximum operating temperature of 85°C.
Texas Instruments ADC12130CIWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 114KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 114KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12130CIWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
