Self-calibrating 12-bit plus sign serial I/O Analog-to-Digital Converter (ADC) featuring a 2-channel multiplexer and sample/hold functionality. Achieves a conversion rate of 114 kS/s with an integral nonlinearity (INL) of 2 LSB. Operates from a 3V to 5.5V supply voltage, with a nominal supply current of 2.5mA. Interface options include SPI and serial protocols. Packaged in a 16-SOIC (SOIC W) surface mount case, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments ADC12130CIWM/NOPB technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 114KS/s |
| Height | 2.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 114KS/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12130CIWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
