12-bit successive approximation analog-to-digital converter (ADC) with 8 analog input channels. Features a serial interface supporting SPI protocol and a sampling rate of 114 kS/s. Offers 1.5 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 3V to 5.5V supply voltage with a typical power consumption of 15mW. Packaged in a 28-pin SSOP for surface mounting.
Sign in to ask questions about the Texas Instruments ADC12138CIMSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12138CIMSA technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 114KS/s |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 114000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12138CIMSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
