
Self-calibrating 12-bit plus sign serial I/O analog-to-digital converter (ADC) featuring a multiplexer and sample/hold. Offers 1.5 LSB differential nonlinearity, 2 LSB integral nonlinearity, and 3 LSB full-scale error. Operates with analog and digital supply types from 3V to 5.5V, consuming 15mW nominal power. Interface supports SPI and serial protocols, with a sampling rate of 114 kS/s. Packaged in a 28-SSOP with tin contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC12138CIMSA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC12138CIMSA/NOPB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 114KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12138CIMSA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
