
Self-calibrating 12-bit plus sign analog-to-digital converter (ADC) featuring serial I/O and an 8-channel multiplexer. This surface mount device operates with a 3V to 5.5V supply voltage, consuming 15mW of power. It achieves a sampling rate of 114 kS/s and offers 12-bit resolution. The component is housed in a 28-SOIC package.
Texas Instruments ADC12138CIWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 114KS/s |
| Lead Free | Contains Lead |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 114KS/s |
| Supply Current | 600uA |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12138CIWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
