
12-bit successive approximation analog-to-digital converter (ADC) featuring 8 analog input channels and a serial interface supporting SPI communication. Achieves a conversion rate of 114 kS/s with integral nonlinearity of 2 LSB and full-scale error of 3 LSB. Operates from a 3V to 5.5V supply, with a typical power consumption of 15mW. Packaged in a 28-pin SOIC with tin/lead contact plating, suitable for surface mounting.
Texas Instruments ADC12138CIWMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 114KS/s |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 114000S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12138CIWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
