
12-bit Analog-to-Digital Converter (ADC) with I2C interface, offering 1 LSB Integral Nonlinearity and 6 LSB Full Scale Error. Features a single analog input, unipolar polarity, and a sampling rate of 188.9 kS/s with a 72.5 dB Signal-to-Noise Ratio. Operates from a 2.7V to 5.5V single supply voltage, with a nominal supply current of 740 µA. Packaged in an 8-VSSOP with tin contact plating, suitable for surface mounting and operating across a temperature range of -40°C to 105°C. RoHS compliant and lead-free.
Texas Instruments ADC121C021CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 740uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121C021CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
