
12-bit analog-to-digital converter (ADC) with I2C interface, offering a 12-bit resolution and a sampling rate of 188.9 kS/s. Features integral nonlinearity (INL) of 1 LSB and full-scale error of 6 LSB, with a signal-to-noise ratio (SNR) of 72.5 dB. Operates from a 2.7V to 5.5V supply voltage, consuming 740µA nominal supply current. Packaged in a 6-SOT-23-THIN surface mount with tin contact plating, suitable for temperatures from -40°C to 105°C.
Texas Instruments ADC121C027CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin |
| Full Scale Error | 6LSB |
| Height | 0.87mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 740uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121C027CIMK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
