
12-Bit Analog-to-Digital Converter (ADC) with a single-ended input and SPI serial interface. Features a 200 kS/s conversion rate, 1 LSB integral nonlinearity, and 0.45 LSB differential nonlinearity. Operates from a 2.7V to 5.25V supply voltage with a typical power consumption of 1.5mW. Packaged in a 6-SOT-23 for surface mounting, this component offers a 72.3dB signal-to-noise ratio and is RoHS compliant.
Texas Instruments ADC121S021CIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.45LSB |
| Full Scale Error | 1.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72.3dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S021CIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
