
12-Bit, single-channel analog-to-digital converter (ADC) with a sampling rate of 200 kS/s. Features a 1.5 LSB full-scale error and 1 LSB integral nonlinearity (INL). Operates from a single 2.7V to 5.25V supply, consuming 1.5mW. Interface options include SPI and 3-wire serial communication. Packaged in a 6-pin SOT-23 with tin-lead contact plating, suitable for surface mounting.
Texas Instruments ADC121S021CIMFX technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Full Scale Error | 1.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 72.3dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC121S021CIMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
