
12-bit, single-channel analog-to-digital converter (ADC) with a sampling rate of 500 kS/s. Features include a 1.5 LSB full-scale error, 1 LSB integral nonlinearity, and 72 dB signal-to-noise ratio. Operates from a single 2.7V to 5.25V supply, consuming 1.7mW. Interface is SPI serial, and it is housed in a 6-pin SOT-23 surface-mount package with tin matte plating. RoHS compliant and lead-free.
Texas Instruments ADC121S051CIMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Full Scale Error | 1.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.7mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S051CIMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
