
12-bit, single-channel analog-to-digital converter (ADC) with a sampling rate of 1 MS/s. Features include a 1.2 LSB full-scale error, 1 LSB differential nonlinearity, and an integral nonlinearity of -1.1 LSB. Operates from a single 2.7V to 5.25V supply, consuming 2mW. Interface is SPI serial, and the component is housed in a 6-SOT-23 surface-mount package with tin, matte plating. Suitable for operation between -40°C and 125°C.
Texas Instruments ADC121S101CIMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S101CIMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
