
12-bit, single-channel Analog-to-Digital Converter (ADC) with a 1 MS/s conversion rate. Features SPI serial interface, 1 LSB integral nonlinearity, and 1.2 LSB full-scale error. Operates from a single 2.7V to 5.25V supply, consuming only 2mW. Packaged in a 6-pin SOT-23 with tin matte plating, this lead-free, RoHS-compliant component is suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments ADC121S101QIMF/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC121S101QIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.