
Dual 12-bit Analog-to-Digital Converter (ADC) with simultaneous sampling capability, offering a conversion rate up to 1 MSPS. Features include 1 LSB Integral Nonlinearity (INL), 0.95 LSB Differential Nonlinearity (DNL), and 8 LSB Full Scale Error. Operates with a 4.5V to 5.5V supply voltage and consumes 20mW. Interface options include SPI and Serial. Packaged in a 14-TSSOP for surface mounting, with tin matte contact plating and tape and reel packaging.
Texas Instruments ADC122S706CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC122S706CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
