
12-bit, 4-channel analog-to-digital converter (ADC) offering a sampling rate up to 500 kSPS. Features include SPI serial interface, 1.1 LSB Integral Nonlinearity (INL), and 1.5 LSB Full Scale Error. Operates from a single 2.7V to 5.25V supply with low power consumption of 3mW. Packaged in a 10-VSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADC124S051CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC124S051CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
