
12-bit, 8-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a sampling rate of 10S/s. Features include an integrated temperature sensor, selectable internal/external voltage reference, and an I²C serial interface. Offers a 1LSB Differential Nonlinearity and -2LSB Integral Nonlinearity. Operates from a 3V to 5.5V single supply voltage, with a low power consumption of 2mW. Packaged in a 16-TSSOP with tin contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments ADC128D818CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128D818CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Differential Nonlinearity | 1LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | -2LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Power Dissipation | 2.01mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 740uA |
| Supply Type | Single |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC128D818CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
