The ADC128D818CIMTX is a 12-bit delta-sigma analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 16-pin SSOP package. The device has a nominal supply voltage of 3.3V and can handle analog input voltages up to 5.55V and as low as -0.05V. The ADC128D818CIMTX is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Texas Instruments ADC128D818CIMTX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.55 |
| Analog Input Voltage-Min | -0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC128D818CIMTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.