
Automotive 12-bit Analog-to-Digital Converter (ADC) featuring 8 single-ended analog inputs and a serial SPI interface. Achieves a sampling rate of up to 500 kSPS with a full-scale error of 2 LSB and integral nonlinearity of 1 LSB. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 2.7V to 5.25V. Packaged in a 16-TSSOP with tin, matte contact plating, this RoHS compliant component offers a signal-to-noise ratio of 73dB and spurious-free dynamic range of 92dB.
Sign in to ask questions about the Texas Instruments ADC128S052QCMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S052QCMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.7mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC128S052QCMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
