
Automotive 12-bit Analog-to-Digital Converter (ADC) with 8 analog inputs. Features a sampling rate up to 500 kSPS and a serial SPI interface. Offers 1 LSB Integral Nonlinearity (INL) and 2 LSB Full Scale Error. Operates across a wide temperature range of -40°C to 125°C with a supply voltage from 2.7V to 5.25V. Packaged in a 16-TSSOP with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADC128S052QCMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC128S052QCMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 92dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC128S052QCMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
