Texas Instruments ADC12D1600CCMLS technical specifications.
| Differential Nonlinearity | 1.35LSB |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Inputs | 21 |
| Operating Supply Voltage | 1.9V |
| Packaging | Rail/Tube |
| Power Consumption | 3.88W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 3.2GS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12D1600CCMLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.