Texas Instruments ADC12D1600RFUIT technical specifications.
| Number of Terminals | 292 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Pin Count | 292 |
| Converter Type | ADC, PROPRIETARY METHOD |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12D1600RFUIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.