Texas Instruments ADC12D1620CCMPR technical specifications.
| Number of Terminals | 375 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-X375 |
| Width | 27.94 |
| Length | 27.94 |
| Number of Functions | 1 |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.89 |
| Analog Input Voltage-Min | -0.89 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12D1620CCMPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.