
Dual 12-bit analog-to-digital converter (ADC) offering a 3.6GS/s single-channel or 1.8GSPS dual-channel conversion rate. Features differential inputs, LVDS and parallel interfaces, and a 2.5LSB integral nonlinearity. Operates from a 1.8V to 2V supply, with a maximum power dissipation of 4.95W. Packaged in a 292-BGA for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADC12D1800CIUT technical specifications.
| Package/Case | BGA |
| Conversion Rate | 3.6GS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.95W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 21 |
| Package Quantity | 40 |
| Packaging | Tray |
| Power Consumption | 4.18W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 3.6GS/s |
| Signal to Noise Ratio (SNR) | 58.5dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12D1800CIUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
