Texas Instruments ADC12DL080CIVS technical specifications.
| Package/Case | TQFP |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12DL080CIVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.