
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 105 MSPS sampling rate. Features differential inputs, LVDS serial interface, and 71dB signal-to-noise ratio. Integral nonlinearity is 2 LSB and differential nonlinearity is 0.8 LSB. Operates from a 3V to 3.6V supply voltage, with a typical power consumption of 1W. Surface mountable in a 60-WQFN package, suitable for operation between -40°C and 85°C.
Texas Instruments ADC12DS105CISQE/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.06W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1W |
| Power Dissipation | 1.06W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12DS105CISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
