Texas Instruments ADC12EU050EB/NOPB technical specifications.
| Differential Nonlinearity | 0.75LSB |
| Evaluation Kit | Yes |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 385mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 50000000S/s |
| Series | PowerWise® |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC12EU050EB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.