
12-bit resolution, 80 MSPS sampling rate analog-to-digital converter (ADC) with serial and parallel interface. Features unipolar, single supply operation from 4.5V to 5.5V, with a typical operating voltage of 5V. Integral nonlinearity (INL) is 1 LSB, and the device operates within a temperature range of -40°C to 85°C. Packaged in a 24-SSOP for surface mounting, this RoHS compliant component offers 600mW maximum power dissipation.
Texas Instruments ADC12H034CIMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12H034CIMSAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
