The ADC12L038CIWM is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3.3V. It features a temperature grade of industrial and operates over a temperature range of -40°C to 85°C. The device has 24 terminals and a pin count of 28, packaged in a 28-pin R-PDSO-G24 package type. It is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Texas Instruments ADC12L038CIWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.3 |
| Analog Input Voltage-Min | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC12L038CIWM to view detailed technical specifications.
No datasheet is available for this part.