
12-bit, 66 MSPS Analog-to-Digital Converter (ADC) with 450 MHz input bandwidth. Features a parallel interface, 12-bit resolution, and a single channel. Operates with a 3V to 3.6V supply voltage, consuming 357mW. Integral nonlinearity is -3 LSB, and signal-to-noise ratio is 66 dB. Packaged in a 32-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADC12L066CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 66000KS/s |
| Integral Nonlinearity (INL) | -3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 357mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000000S/s |
| Signal to Noise Ratio (SNR) | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12L066CIVY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
