
14-bit, 155 MSPS Analog-to-Digital Converter (ADC) featuring a 1.1 GHz input bandwidth. This single-channel, differential input ADC offers a 72.3 dB Signal-to-Noise Ratio (SNR) and -3.4 LSB Integral Nonlinearity (INL). Operating from a 3V to 3.6V supply, it consumes 967mW of power. The device is surface-mount, packaged in a 48-WQFN with tin, matte contact plating, and operates across a -40°C to 85°C temperature range.
Texas Instruments ADC14155CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 155000KS/s |
| Height | 0.8mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -3.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 967mW |
| Power Dissipation | 967mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 155MS/s |
| Signal to Noise Ratio (SNR) | 72.3dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14155CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.