
Texas Instruments ADC14155W-MPR technical specifications.
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 967mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.6V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar |
| Power Consumption | 967mW |
| Power Dissipation | 967mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Spurious-free dynamic range (SFDR) | 82.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14155W-MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
