
14-bit Analog-to-Digital Converter (ADC) with a sampling rate up to 250 kS/s. Features differential input with 0.5 LSB DNL and 0.95 LSB INL. Operates from a 2.7V to 5.5V supply with a nominal supply current of 740µA, resulting in 4.8mW power consumption. SPI serial interface for data transfer. Packaged in a 10-VSSOP with a temperature range of -40°C to 85°C.
Texas Instruments ADC141S626CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.95LSB |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 740uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Cut Tape |
| Polarity | Bipolar |
| Power Consumption | 4.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | microPOWER™ |
| Supply Type | Single, Analog, Digital |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC141S626CIMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.